Texas Instruments PTH04070WAS, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable, 0A 5-Pin, DIP Module

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
825-3287
Mfr. Part No.:
PTH04070WAS
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Output Voltage

0.9 V

Maximum Output Voltage

3.6 V

Minimum Input Voltage

3 V

Maximum Input Voltage

5.5 V

Minimum Output Current

0A

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

700 kHz

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Load Regulation

±5 mV

Height

8.01mm

Length

12.57mm

Line Regulation

±1 mV

Dimensions

12.57 x 10.16 x 8.01mm

Width

10.16mm